4309R-101-272 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4309R-101-272

Bourns

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-9 :$0.511
10-21 :$0.460
22-99 :$0.418
100-249 :$0.383
250-499 :$0.354
500-999 :$0.329
1,000-2,001 :$0.307
2,002 + :$0.295
Request Quote
1,176 can ship Monday
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 4309R-101-272
RoHS: No
Circuit Designator: BUS
Family: 4300R
Tolerance: 2 %
Number of Terminals: 9
Number of Resistors: 8
Resistance Value: 2.7 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.13 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 22.45mm x 2.16mm x 4.95mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
4309R-101-272LF
4309R-101-272LF
In Stock:  0
Customers Who Bought 4309R-101-272 Also Bought
DESCRIPTION
Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8533210050
COO: CR
ECCN: EAR99
DID YOU KNOW?