4308R-101-181 BOURNS | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4308R-101-181 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4308R-101-181

Bourns

Res Thick Film NET 180 Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.53
25-99 :$0.51
100-499 :$0.47
500-999 :$0.33
1,000-1,999 :$0.30
2,000 + :$0.29
77 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4308R-101-181
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Circuit Designator: BUS
Family: 4300R
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 7
Resistance Value: 180 Ohm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 19.92 x 2.16 x 4.95 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
4308R-101-181LF
4308R-101-181LF
In Stock:  0
Customers Who Bought 4308R-101-181 Also Bought
DESCRIPTION
Res Thick Film NET 180 Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
COO: CR
ECCN: EAR99