4308M-102-203LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4308M-102-203LF

Bourns

Res Thick Film NET 20K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
500-999 :$0.600
1,000-1,499 :$0.450
1,500-1,999 :$0.400
2,000 + :$0.392
0 (sold out)
In our stock 
474 can ship 6/1/17
Incoming stock 
More available to ship 7/16/17
Manufacturer’s Lead Time 
Minimum Order: 500
RESOURCES
SPECS
Supplier: Bourns
Part No: 4308M-102-203LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Circuit Designator: ISOL
Family: 4300M
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 20 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.2 W
Power Rating per Resistor: 0.4 W
Operating Temperature: -55 to 125 °C
Dimension: 19.91 x 2.16 x 6.35 mm
Customers Who Bought 4308M-102-203LF Also Bought
DESCRIPTION
Res Thick Film NET 20K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
COO: CR
ECCN: EAR99
DID YOU KNOW?