4308H-102-101 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4308H-102-101

Bourns

Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.650
25-99 :$0.620
100-499 :$0.590
500-999 :$0.560
1,000-1,499 :$0.420
1,500-1,999 :$0.373
2,000 + :$0.366
Request Quote
1,280 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4308H-102-101
RoHS: No
Circuit Designator: ISOL
Family: 4300H
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 100 Ohm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.6 W
Power Rating per Resistor: 0.5 (1/2) W
Operating Temperature: -55 to 125 °C
Dimension: 19.91mm x 2.16mm x 8.89mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
4308H-102-101LF
4308H-102-101LF
In Stock:  0
Customers Who Bought 4308H-102-101 Also Bought
DESCRIPTION
Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8533210050
COO: CR
ECCN: EAR99
DID YOU KNOW?