4306R-101-391LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4306R-101-391LF

Bourns

Res Thick Film NET 390 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
508-1,014 :$0.5000
1,015-1,522 :$0.3750
1,523-2,029 :$0.3330
2,030 + :$0.3266
0 (sold out)
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Minimum Order: 508
RESOURCES
SPECS
Supplier: Bourns
Part No: 4306R-101-391LF
RoHS: Yes
Circuit Designator: BUS
Family: 4300R
Tolerance: 2 %
Number of Terminals: 6
Number of Resistors: 5
Resistance Value: 390 Ohm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 14.83 x 2.16 x 4.95 mm
Customers Who Bought 4306R-101-391LF Also Bought
DESCRIPTION
Res Thick Film NET 390 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
COO: CR
ECCN: EAR99
DID YOU KNOW?