4306R-101-152LF BOURNS | Resistor Networks & Arrays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4306R-101-152LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4306R-101-152LF

Bourns

Res Thick Film NET 1.5K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
508-1,014 :$0.5000
1,015-1,522 :$0.3750
1,523-2,029 :$0.3330
2,030 + :$0.3266
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 508
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: Bourns
Part No: 4306R-101-152LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 35
Circuit Designator: BUS
Family: 4300R
Tolerance: 2 %
Number of Terminals: 6
Number of Resistors: 5
Resistance Value: 1.5 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 14.83 x 2.16 x 4.95 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
4306R-101-152
4306R-101-152
In Stock:  1050
Customers Who Bought 4306R-101-152LF Also Bought
DESCRIPTION
Res Thick Film NET 1.5K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
COO: CR
ECCN: EAR99