4116R-1-681LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4116R-1-681LF

Bourns

Res Thick Film NET 680 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.440
25-99 :$0.400
100-249 :$0.367
250-499 :$0.338
500-999 :$0.314
1,000-1,999 :$0.293
2,000 + :$0.282
1,530 can ship Monday
See alternative parts
In our stock 
23 can ship 3/2/17
Incoming stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 4116R-1-681LF
RoHS: Yes
Circuit Designator: ISOL
Family: 4100R
Tolerance: 2 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 680 Ohm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 2.25 W
Power Rating per Resistor: 0.25 (1/4) W
Operating Temperature: -55 to 125 °C
Dimension: 21.97mm x 7.87mm x 4.57mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
4116R-1-681
4116R-1-681
In Stock:  96
Customers Who Bought 4116R-1-681LF Also Bought
DESCRIPTION
Res Thick Film NET 680 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8533210060
COO: CR
ECCN: EAR99
DID YOU KNOW?