4114R-1-560LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4114R-1-560LF

Bourns

Res Thick Film NET 56 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.420
25-99 :$0.382
100-249 :$0.350
250-499 :$0.323
500-999 :$0.300
1,000-1,999 :$0.280
2,000 + :$0.269
1,650 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4114R-1-560LF
RoHS: Yes
Circuit Designator: ISOL
Family: 4100R
Tolerance: 2 %
Number of Terminals: 14
Number of Resistors: 7
Resistance Value: 56 Ohm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 2 W
Power Rating per Resistor: 0.25 (1/4) W
Operating Temperature: -55 to 125 °C
Dimension: 19.43mm x 7.87mm x 4.57mm
Customers Who Bought 4114R-1-560LF Also Bought
DESCRIPTION
Res Thick Film NET 56 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8533210060
COO: CR
ECCN: EAR99
DID YOU KNOW?