3852C-282-503AL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3852C-282-503AL

Bourns

Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$6.60
25-44 :$6.09
45-89 :$5.66
90-269 :$5.28
270 + :$5.08
251 can ship Monday
In our stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3852C-282-503AL
RoHS: Yes
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3852
Tolerance: 10 %
Resistance Value: 50 KOhm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: ±150 ppm/°C
Product Weight: 30 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: Cermet
Operating Temperature: -1 to 125 °C
Dimension: 28.55 x 19.05 x 23.55 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3852C-282-503AL Also Bought
DESCRIPTION
Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
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
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?