3852C-282-252AL BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3852C-282-252AL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3852C-282-252AL

Bourns

Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$11.32
25-67 :$10.76
68-134 :$10.22
135-202 :$6.34
203-269 :$5.00
270 + :$4.90
36 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3852C-282-252AL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3852
Tolerance: 10 %
Resistance Value: 2.5 KOhm
Packaging: N/A
Termination Style: Solder
Temperature Coefficient: ±150 ppm/°C
Product Weight: 30 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: Cermet
Operating Temperature: -1 to 125 °C
Dimension: 28.55 x 19.05 x 23.55 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3852C-282-252AL Also Bought
DESCRIPTION
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
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
HTS: 8533408050
COO: MX
ECCN: EAR99