3682S-1-103L by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3682S-1-103L

Bourns

Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$26.90
10-24 :$24.42
25-49 :$22.67
50-99 :$21.16
100 + :$20.35
93 can ship today
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3682S-1-103L
RoHS: Yes
Type: Potentiometer
Number of Turns: N/A
Family: 3680
Tolerance: 3 %
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: ±100 ppm/°C
Product Weight: 16.5 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: N/A
Operating Temperature: -25 to 85 °C
Dimension: 23.62 x 42.32 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3682S-1-103L Also Bought
DESCRIPTION
Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
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
COO: MX
ECCN: EAR99
DID YOU KNOW?