3610S-1-501 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3610S-1-501

Bourns

Res POT 500 Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (31.5 X 39.81mm) J-Hook Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$88.30
10-15 :$86.90
16 + :$80.77
12 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3610S-1-501
RoHS: Unknown
Type: Potentiometer
Number of Turns: 10(Elec),10(Mech) Turns
Family: 3610
Tolerance: 5 %
Resistance Value: 500 Ohm
Packaging: N/A
Termination Style: J-Hook
Temperature Coefficient: ±50 ppm/°C
Product Weight: 20 g
Mounting: Panel Mount
Power Rating: 1.5 W
Technology: N/A
Operating Temperature: 1 to 85 °C
Dimension: 39.81 x 31.5mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 22.23 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3610S-1-501 Also Bought
DESCRIPTION
Res POT 500 Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (31.5 X 39.81mm) J-Hook Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?