3590S-2-501L by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3590S-2-501L

Bourns

Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$10.04
25-49 :$9.20
50-99 :$8.49
100-249 :$7.89
250-499 :$7.36
500 + :$7.08
Request Quote
202 can ship Monday
In our stock 
15 can ship 3/2/17
Incoming stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3590S-2-501L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Potentiometer
Number of Turns: 10(Elec),10(Mech) Turns
Family: 3590
Tolerance: 5 %
Resistance Value: 500 Ohm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: ±50 ppm/°C
Product Weight: 19 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 39.22 x 22.23 x 26.66mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6.34 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3590S-2-501L Also Bought
DESCRIPTION
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
PART CLASSIFICATION DATA
HTS: 8533310000
COO: MX
ECCN: EAR99
DID YOU KNOW?