3540S-1-102L by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3540S-1-102L

Bourns

Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$18.76
10-24 :$17.03
25-49 :$15.81
50-99 :$14.76
100 + :$14.19
56 can ship tomorrow
In our stock 
23 can ship 5/29/17
175 can ship 6/24/17
Incoming stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
16 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Bourns
Part No: 3540S-1-102L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Potentiometer
Number of Turns: 10(Elec),10(Mech) Turns
Family: 3540
Tolerance: 5 %
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: ±50 ppm/°C
Product Weight: 21 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 39.67 x 26.99 x 22.23 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6.34 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3540S-1-102L Also Bought
DESCRIPTION
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
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
HTS: 8533310000
COO: MX
ECCN: EAR99
DID YOU KNOW?