3400S-1-501 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3400S-1-501

Bourns

Res POT 500 Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1 + :$132.06
2 can ship Monday
See alternative parts
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3400S-1-501
RoHS: No
Type: Potentiometer
Number of Turns: 10(Elec),10(Mech) Turns
Family: 3400
Tolerance: 3 %
Resistance Value: 500 Ohm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: ±20 ppm/°C
Product Weight: 21 g
Mounting: Panel Mount
Power Rating: 5 W
Technology: N/A
Operating Temperature: 1 to 125 °C
Dimension: 65.09 x 46.04 x 52.39mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6.34 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3400S-1-501L
3400S-1-501L
In Stock:  24
Customers Who Bought 3400S-1-501 Also Bought
DESCRIPTION
Res POT 500 Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?