3386X-1-253LF BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3386X-1-253LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3386X-1-253LF

Bourns

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.78
25-99 :$0.72
100-199 :$0.67
200-499 :$0.63
500 + :$0.60
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
800 can ship 11/13/17
Incoming stock 
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bourns
Part No: 3386X-1-253LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3386
Tolerance: 10 %
Resistance Value: 25 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.85 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 4.83 x 9.53 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.15 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3386X-1-253LF Also Bought
DESCRIPTION
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
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
HTS: 8533408050
COO: CR
ECCN: EAR99