3386P-1-502 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3386P-1-502

Bourns

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.18
25-99 :$1.09
100-199 :$1.01
200-499 :$0.95
500 + :$0.91
644 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3386P-1-502
RoHS: No
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3386
Tolerance: 10 %
Resistance Value: 5 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.85 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 9.53 x 4.83 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.15 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3386P-1-502LF
3386P-1-502LF
In Stock:  -4218
Customers Who Bought 3386P-1-502 Also Bought
DESCRIPTION
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
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
COO: CR
ECCN: EAR99
DID YOU KNOW?