3364X-1-503E BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3364X-1-503E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3364X-1-503E

Bourns

Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-249 :$0.2614
250-499 :$0.249
500-749 :$0.236
750-999 :$0.224
1,000-1,999 :$0.213
2,000 + :$0.203
821 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 250
Order Increments: 250
In Stock quantities placed in the next
34 minute(s) 37 second(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3364X-1-503E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3364
Tolerance: 25 %
Resistance Value: 50 KOhm
Packaging: Tape and Reel
Termination Style: N/A
Temperature Coefficient: ±250 ppm/°C
Product Weight: N/A
Mounting: Surface Mount
Power Rating: 0.2 (1/5) W
Technology: Cermet
Operating Temperature: -40 to 100 °C
Dimension: 3.8 x 4.5 x 1.5 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.8 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3364X-1-503E Also Bought
DESCRIPTION
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
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
HTS: 8533408050
COO: TW
ECCN: EAR99