3362W-1-253 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3362W-1-253

Bourns

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$0.92
25-99 :$0.85
100-199 :$0.79
200-399 :$0.73
400 + :$0.71
500 can ship tomorrow
See alternative parts
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3362W-1-253
RoHS: No
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3362
Tolerance: 10 %
Resistance Value: 25 KOhm
Packaging: Tube
Termination Style: Pin
Bushing Type: N/R
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Number of Elements: 1
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 6.6 x 4.7 x 6.99 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.77 mm
Linear Or Logarithmic: Lin
Switch Option: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
3362W-1-253LF
3362W-1-253LF
In Stock:  175
Customers Who Bought 3362W-1-253 Also Bought
DESCRIPTION
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
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
COO: CR
ECCN: EAR99
DID YOU KNOW?