3362R-1-103 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3362R-1-103

Bourns

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$0.90
25-99 :$0.82
100-199 :$0.75
200-249 :$0.69
250-399 :$0.64
400-499 :$0.60
500 + :$0.58
Request Quote
1,600 can ship Monday
See alternative parts
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3362R-1-103
RoHS: No
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3362
Tolerance: 10 %
Resistance Value: 10 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 6.6 x 6.99 x 4.7mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.77 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3362R-1-103LF
3362R-1-103LF
In Stock:  577
Customers Who Bought 3362R-1-103 Also Bought
DESCRIPTION
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
COO: CR
ECCN: EAR99
DID YOU KNOW?