3362F-1-104LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3362F-1-104LF

Bourns

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$0.500
25-99 :$0.462
100-249 :$0.429
250-499 :$0.400
500 + :$0.385
Request Quote
7,995 can ship today
In our stock 
More available to ship 4/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3362F-1-104LF
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3362
Tolerance: 10 %
Resistance Value: 100 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 6.6 x 6.99 x 4.7mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.77 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3362F-1-104LF Also Bought
DESCRIPTION
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8533408050
COO: CR
ECCN: EAR99
DID YOU KNOW?