3361S-1-503G by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3361S-1-503G

Bourns

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.93
25-99 :$0.86
100-499 :$0.80
500-999 :$0.75
1,000 + :$0.72
250 can ship Monday
See alternative parts
In our stock 
More available to ship 7/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3361S-1-503G
RoHS: No
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3361
Tolerance: 10 %
Resistance Value: 50 KOhm
Packaging: Tape and Reel
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Mounting: Surface Mount
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 6.71 x 6.65 x 7.37 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.77 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3361S-1-503GLF
3361S-1-503GLF
In Stock:  500
Customers Who Bought 3361S-1-503G Also Bought
DESCRIPTION
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R
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
COO: CR
ECCN: EAR99
DID YOU KNOW?