3361P-1-101G BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3361P-1-101G by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3361P-1-101G

Bourns

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.93
25-99 :$0.86
100-749 :$0.80
750-1,499 :$0.75
1,500 + :$0.72
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: Bourns
Part No: 3361P-1-101G
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3361
Tolerance: 10 %
Resistance Value: 100 Ohm
Packaging: Tape and Reel
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Mounting: Surface Mount
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 6.71 x 8.53 x 5.21 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.77 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3361P-1-101GLF
3361P-1-101GLF
In Stock:  405
Customers Who Bought 3361P-1-101G Also Bought
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
COO: CR