3359W-1-103 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3359W-1-103 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3359W-1-103

Bourns

Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 5.82 X 12.19mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.28
10-24 :$1.96
25-49 :$1.38
50 + :$1.31
66 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3359W-1-103
RoHS: Unknown
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3359
Tolerance: 20 %
Resistance Value: 10 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: -50 to 150 ppm/°C
Product Weight: 1.13 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -65 to 125 °C
Dimension: 9.53 x 5.82 x 12.19 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3359W-1-103 Also Bought
DESCRIPTION
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 5.82 X 12.19mm) Pin Thru-Hole Tube