3339H-1-103 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3339H-1-103

Bourns

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$4.80
25-49 :$4.43
50-99 :$4.11
100-499 :$3.84
500 + :$3.69
189 can ship tomorrow
See alternative parts
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3339H-1-103
RoHS: No
Type: Trimmer
Number of Turns: 4(Elec) Turns
Family: 3339
Tolerance: 10 %
Resistance Value: 10 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 6.35 x 7.62 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3339H-1-103LF
3339H-1-103LF
In Stock:  126
Customers Who Bought 3339H-1-103 Also Bought
DESCRIPTION
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
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
COO: CR
ECCN: EAR99
DID YOU KNOW?