3329W-1-500LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3329W-1-500LF

Bourns

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.90
25-99 :$1.75
100-199 :$1.63
200-499 :$1.52
500 + :$1.46
35 can ship today
In our stock 
More available to ship 7/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3329W-1-500LF
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3329
Tolerance: 10 %
Resistance Value: 50 Ohm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 6.6 x 6.1 x 8.38 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3329W-1-500LF Also Bought
DESCRIPTION
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
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
COO: CR
ECCN: EAR99
DID YOU KNOW?