3329P-1-102 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3329P-1-102

Bourns

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$2.60
25-49 :$2.38
50-99 :$2.20
100-249 :$2.04
250-499 :$1.91
500 + :$1.83
912 can ship today
See alternative parts
In our stock 
More available to ship 4/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3329P-1-102
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3329
Tolerance: 10 %
Resistance Value: 1 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.567 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 5.82 x 6.35mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3329P-1-102LF
3329P-1-102LF
In Stock:  200
Customers Who Bought 3329P-1-102 Also Bought
DESCRIPTION
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
COO: CR
ECCN: EAR99
DID YOU KNOW?