3319P-1-103 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3319P-1-103 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3319P-1-103

Bourns

Res Carbon Film Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.290
25-99 :$0.276
100-499 :$0.261
500-999 :$0.169
1,000-1,999 :$0.157
2,000-3,999 :$0.147
4,000 + :$0.141
2,106 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3319P-1-103
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3319
Tolerance: 25 %
Resistance Value: 10 KOhm
Packaging: Bag
Termination Style: Pin
Temperature Coefficient: ±1000 ppm/°C
Product Weight: N/A
Mounting: Through Hole
Power Rating: 0.2 (1/5) W
Technology: Carbon Film
Operating Temperature: -25 to 100 °C
Dimension: 9 x 6.35 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3319P-1-103 Also Bought
DESCRIPTION
Res Carbon Film Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
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
HTS: 8533408070
COO: TW
ECCN: EAR99