3313S-1-105E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3313S-1-105E

Bourns

Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.32
25-99 :$1.20
100-199 :$1.10
200-249 :$1.02
250-399 :$0.94
400-499 :$0.88
500 + :$0.85
Request Quote
80 can ship tomorrow
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3313S-1-105E
RoHS: Unknown
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3313
Tolerance: 20 %
Resistance Value: 1 MOhm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.125 (1/8) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 3.61 x 3.71 x 5.35mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.93 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3313S-1-105E Also Bought
DESCRIPTION
Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R
PART CLASSIFICATION DATA
COO: TW
DID YOU KNOW?