3313J-1-503E BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3313J-1-503E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3313J-1-503E

Bourns

Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.24
25-99 :$1.18
100-499 :$0.92
500-999 :$0.86
1,000-1,999 :$0.80
2,000 + :$0.77
815 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3313J-1-503E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3313
Tolerance: 20 %
Resistance Value: 50 KOhm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.125 (1/8) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 3.2 x 3.5 x 2.2 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.93 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3313J-1-503E Also Bought
DESCRIPTION
Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
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
HTS: 8533408050
COO: TW
ECCN: EAR99