3312J-1-104E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3312J-1-104E

Bourns

Res Cermet Trimmer 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.20
25-99 :$1.11
100-499 :$1.03
500-999 :$0.96
1,000 + :$0.92
264 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3312J-1-104E
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3312
Tolerance: 20 %
Resistance Value: 100 KOhm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.0321 g
Mounting: Surface Mount
Power Rating: 0.1 (1/10) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 2.5 x 2.8 x 1.7 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3312J-1-104E Also Bought
DESCRIPTION
Res Cermet Trimmer 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
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
COO: TW
ECCN: EAR99
DID YOU KNOW?