3310Y-001-104 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3310Y-001-104

Bourns

Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.74
25-49 :$1.60
50-99 :$1.42
100-199 :$1.32
200 + :$1.23
Request Quote
200 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3310Y-001-104
RoHS: No
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3310
Tolerance: 20 %
Resistance Value: 100 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±1000 ppm/°C
Product Weight: 4.5 g
Mounting: Panel Mount/Through Hole
Power Rating: 0.25 (1/4) W
Technology: Conductive Plastic
Operating Temperature: -40 to 125 °C
Dimension: 9.53 x 9.53 x 17.88mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3310Y-001-104L
3310Y-001-104L
In Stock:  295
Customers Who Bought 3310Y-001-104 Also Bought
DESCRIPTION
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?