3310P-001-103L by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3310P-001-103L

Bourns

Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.47
25-49 :$1.35
50-99 :$1.26
100-499 :$1.17
500 + :$1.13
65 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3310P-001-103L
RoHS: Yes
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3310
Tolerance: 20 %
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±1000 ppm/°C
Product Weight: 4.5 g
Mounting: Panel Mount/Through Hole
Power Rating: 0.25 (1/4) W
Technology: Conductive Plastic
Operating Temperature: -40 to 125 °C
Dimension: 9.53 x 9.53 x 17.88 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3310P-001-103L Also Bought
DESCRIPTION
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
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
HTS: 8533408070
COO: MX
ECCN: EAR99
DID YOU KNOW?