3310C-001-104L BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3310C-001-104L by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3310C-001-104L

Bourns

Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.73
25-49 :$1.59
50-99 :$1.26
100-499 :$1.17
500 + :$1.13
725 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3310C-001-104L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3310
Tolerance: 20 %
Resistance Value: 100 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±1000 ppm/°C
Product Weight: 4.5 g
Mounting: Panel Mount/Through Hole
Power Rating: 0.25 (1/4) W
Technology: Conductive Plastic
Operating Temperature: -40 to 125 °C
Dimension: 17.88 x 9.53 x 9.53 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3310C-001-104L Also Bought
DESCRIPTION
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole
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
COO: MX
ECCN: EAR99