3309W-1-205 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3309W-1-205 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3309W-1-205

Bourns

Res Cermet Trimmer 2M Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.3930
25-99 :$0.3750
100-499 :$0.3560
500-999 :$0.2460
1,000-1,999 :$0.2290
2,000-3,999 :$0.2130
4,000 + :$0.2051
2000 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3309W-1-205
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3309
Tolerance: 25 %
Resistance Value: 2 MOhm
Packaging: Bag
Termination Style: Pin
Temperature Coefficient: ±250 ppm/°C
Product Weight: N/A
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -25 to 100 °C
Dimension: 9 x 12.5 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3309W-1-205 Also Bought
DESCRIPTION
Res Cermet Trimmer 2M Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
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
COO: TW
ECCN: EAR99