3306F-1-105 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3306F-1-105

Bourns

Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.267
25-99 :$0.240
100-249 :$0.218
250-499 :$0.200
500-999 :$0.185
1,000-1,999 :$0.171
2,000-3,999 :$0.160
4,000 + :$0.154
1,553 can ship Monday
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3306F-1-105
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 3306
Tolerance: 25 %
Resistance Value: 1 MOhm
Packaging: Bag
Termination Style: Pin
Temperature Coefficient: ±250 ppm/°C
Product Weight: N/A
Mounting: Through Hole
Power Rating: 0.2 (1/5) W
Technology: Cermet
Operating Temperature: -25 to 100 °C
Dimension: 6.81 x 8.1 x 7.62mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3306F-1-105 Also Bought
DESCRIPTION
Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
PART CLASSIFICATION DATA
HTS: 8533408050
COO: TW
ECCN: EAR99
DID YOU KNOW?