3299W-1-200 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3299W-1-200

Bourns

Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$2.65
25-99 :$2.45
100-199 :$2.27
200-499 :$2.12
500 + :$2.04
272 can ship Monday
See alternative parts
In our stock 
More available to ship 8/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3299W-1-200
RoHS: No
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3299
Tolerance: 10 %
Resistance Value: 20 Ohm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.992 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 6.1 x 11.55 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.29 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3299W-1-200LF
3299W-1-200LF
In Stock:  591
Customers Who Bought 3299W-1-200 Also Bought
DESCRIPTION
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
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
COO: CR
ECCN: EAR99
DID YOU KNOW?