3299P-1-502 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3299P-1-502 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3299P-1-502

Bourns

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.96
25-99 :$2.74
100-199 :$2.54
200-499 :$2.37
500 + :$2.28
215 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bourns
Part No: 3299P-1-502
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3299
Tolerance: 10 %
Resistance Value: 5 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.992 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 11.55 x 6.1 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.29 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3299P-1-502LF
3299P-1-502LF
In Stock:  647
Customers Who Bought 3299P-1-502 Also Bought
DESCRIPTION
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube
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
COO: CR
ECCN: EAR99