3296X-1-253LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3296X-1-253LF

Bourns

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.22
25-99 :$1.12
100-199 :$1.04
200-499 :$0.97
500 + :$0.94
135 can ship today
See alternative parts
In our stock 
67 can ship 6/1/17
Incoming stock 
More available to ship 7/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3296X-1-253LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3296
Tolerance: 10 %
Resistance Value: 25 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.85 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 11.05 x 4.83 x 10.03 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.19 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
3296X-1-253
3296X-1-253
In Stock:  200
Customers Who Bought 3296X-1-253LF Also Bought
DESCRIPTION
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
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
HTS: 8533408050
COO: CR
ECCN: EAR99
DID YOU KNOW?