3296W-1-203LF BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3296W-1-203LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3296W-1-203LF

Bourns

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.22
25-99 :$1.12
100-199 :$1.04
200-499 :$0.97
500 + :$0.94
970 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3296W-1-203LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3296
Tolerance: 10 %
Resistance Value: 20 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.85 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 4.83 x 11.55 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.19 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
3296W-1-203
3296W-1-203
In Stock:  8
Customers Who Bought 3296W-1-203LF Also Bought
DESCRIPTION
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
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
HTS: 8533408050
COO: CR
ECCN: EAR99