3292X-1-501 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3292X-1-501

Bourns

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$17.81
25-49 :$16.92
50-74 :$12.69
75-99 :$11.28
100 + :$11.05
Request Quote
1 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3292X-1-501
RoHS: No
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3292
Tolerance: 10 %
Resistance Value: 500 Ohm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.709 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 11.05 x 3.81 x 9.53mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.29 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3292X-1-501LF
3292X-1-501LF
In Stock:  0
Customers Who Bought 3292X-1-501 Also Bought
DESCRIPTION
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
COO: CR
DID YOU KNOW?