3292W-1-104M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3292W-1-104M

Bourns

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Pin Panel Mount/Through Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$38.84
25-49 :$36.89
50-74 :$22.70
75-99 :$17.97
100 + :$17.61
54 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3292W-1-104M
RoHS: No
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3292
Tolerance: 10 %
Resistance Value: 100 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: N/A
Mounting: Panel Mount/Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 17.27 x 6.1 x 11.68mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3292W-1-104MLF
3292W-1-104MLF
In Stock:  0
Customers Who Bought 3292W-1-104M Also Bought
DESCRIPTION
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Pin Panel Mount/Through Hole Tube
PART CLASSIFICATION DATA
COO: MX
ECCN: EAR99
DID YOU KNOW?