3292W-1-103LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3292W-1-103LF

Bourns

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$9.40
25-49 :$8.68
50-99 :$8.06
100-499 :$7.52
500 + :$7.23
149 can ship today
See alternative parts
In our stock 
More available to ship 7/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3292W-1-103LF
RoHS: Yes
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3292
Tolerance: 10 %
Resistance Value: 10 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.709 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 9.53 x 3.81 x 11.05 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.29 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
3292W-1-103
3292W-1-103
In Stock:  5
Customers Who Bought 3292W-1-103LF Also Bought
DESCRIPTION
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube
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
HTS: 8533408050
COO: CR
ECCN: EAR99
DID YOU KNOW?