3290H-1-202 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3290H-1-202 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3290H-1-202

Bourns

Res Wirewound Trimmer 2K Ohm 5% 1W 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-9 :$21.76
10-24 :$19.75
25-49 :$18.34
50-99 :$17.12
100 + :$16.46
195 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3290H-1-202
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: 3290
Tolerance: 5 %
Resistance Value: 2 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±50 ppm/°C
Product Weight: 0.709 g
Mounting: Through Hole
Power Rating: 1 W
Technology: Wirewound
Operating Temperature: -65 to 150 °C
Dimension: 10.55 x 3.81 x 9.53 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.52 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3290H-1-202 Also Bought
DESCRIPTION
Res Wirewound Trimmer 2K Ohm 5% 1W 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
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
HTS: 8533310000
COO: MX
ECCN: EAR99