3266W-1-501 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3266W-1-501

Bourns

Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$3.55
25-99 :$3.25
100-199 :$3.00
200-249 :$2.79
250-499 :$2.60
500 + :$2.50
Request Quote
14 can ship today
See alternative parts
In our stock 
More available to ship 4/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3266W-1-501
RoHS: No
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: 3266
Tolerance: 10 %
Resistance Value: 500 Ohm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.425 g
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 6.71 x 4.5 x 8.26mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.78 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3266W-1-501LF
3266W-1-501LF
In Stock:  1774
Customers Who Bought 3266W-1-501 Also Bought
DESCRIPTION
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
COO: CR
ECCN: EAR99
DID YOU KNOW?