3262W-1-253LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3262W-1-253LF

Bourns

Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
25-49 :$10.40
50-74 :$7.80
75-99 :$6.93
100 + :$6.79
0 (sold out)
See alternative parts
In our stock 
6 can ship 6/1/17
Incoming stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: Bourns
Part No: 3262W-1-253LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: 3262
Tolerance: 10 %
Resistance Value: 25 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.425 g
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 6.35 x 4.32 x 7.37 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.78 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
3262W-1-253
3262W-1-253
In Stock:  55
Customers Who Bought 3262W-1-253LF Also Bought
DESCRIPTION
Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
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
COO: CR
ECCN: EAR99
DID YOU KNOW?