3224J-1-202E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3224J-1-202E

Bourns

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$2.71
25-99 :$2.48
100-249 :$2.29
250-499 :$2.13
500-999 :$1.99
1,000 + :$1.91
Request Quote
243 can ship Monday
In our stock 
111 can ship 3/2/17
Incoming stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3224J-1-202E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: 3224
Tolerance: 10 %
Resistance Value: 2 KOhm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 4.8 x 5 x 3.71mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.5 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3224J-1-202E Also Bought
DESCRIPTION
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
PART CLASSIFICATION DATA
HTS: 8533408050
COO: CR
ECCN: EAR99
DID YOU KNOW?