3223W-1-100E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3223W-1-100E

Bourns

Res Cermet Trimmer 10 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.83
25-99 :$1.69
100-499 :$1.57
500-999 :$1.47
1,000 + :$1.41
465 can ship tomorrow
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3223W-1-100E
RoHS: Yes
Type: Trimmer
Number of Turns: 11(Elec) Turns
Family: 3223
Tolerance: 20 %
Resistance Value: 10 Ohm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.125 (1/8) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 3.9 x 3.52 x 4.16 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 3223W-1-100E Also Bought
DESCRIPTION
Res Cermet Trimmer 10 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD T/R
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
COO: CR
ECCN: EAR99
DID YOU KNOW?