3223G-1-501E BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3223G-1-501E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3223G-1-501E

Bourns

Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.15
25-99 :$1.99
100-499 :$1.57
500-999 :$1.47
1,000 + :$1.41
1000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
40 views in the last month Popularity 
In Stock quantities placed in the next
1 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3223G-1-501E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Trimmer
Number of Turns: 11(Elec) Turns
Family: 3223
Tolerance: 20 %
Resistance Value: 500 Ohm
Packaging: Tape and Reel
Termination Style: Gull Wing
Bushing Type: N/R
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Number of Elements: 1
Mounting: Surface Mount
Power Rating: 0.125 (1/8) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 3.9 x 5.32 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Switch Option: No
Customers Who Bought 3223G-1-501E Also Bought
DESCRIPTION
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R
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
COO: CR
ECCN: EAR99