3214X-1-200E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3214X-1-200E

Bourns

Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.84
25-99 :$1.67
100-199 :$1.53
200-249 :$1.42
250-399 :$1.31
400-499 :$1.23
500 + :$1.18
230 can ship tomorrow
In our stock 
152 can ship 3/2/17
Incoming stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3214X-1-200E
RoHS: Yes
Type: Trimmer
Number of Turns: 5(Elec) Turns
Family: 3214
Tolerance: 10 %
Resistance Value: 20 Ohm
Packaging: Tape and Reel
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 4.8 x 5.7 x 5.3mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.5 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3214X-1-200E Also Bought
DESCRIPTION
Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
PART CLASSIFICATION DATA
COO: CR
DID YOU KNOW?